Cinch ModICE ME-RF - Mini RF Enclosure with Integrated SMA

ModICE® ME is an off the shelf, ready to use sealed enclosure for rugged electronics.

ModICE® ME-RF offers a unique enclosure cover (header) with integrated SMA connectors for quick connect of antenna and other RF devices.


Key Features

  • Integrated SMA connectors
  • RF device “Quick Connect”
  • Eliminate the need for complex machining and manual installation of SMA’s and RF jumper cables
  • Simple module assembly with snap-in Header/PCB
  • Main connector - 18 or 30 I/O (with or without ferrite)
  • RF - 1 or 2 SMA
  • Standard or Reverse Polarity SMA

Specifications

  • Operating temperature -40 degrees C to 85 degrees C
  • Rated IP67 and IP69K
  • Current carrying capacity (I/O connector) 10 Amps
  • SMA 50 Ohm
Cinch ME-RF

Looking for more information or a quote?

Contact our Cinch Product Manager - click here

;