- Home
- Markets & Applications
- Commercial Lighting
Commercial Lighting
Market Overview:
Light adds two exciting elements to architectural and industrial applications: movement and change. Because of these, your possibilities for commercial lighting are limitless. You can use high-brightness LEDs (HB-LEDs) to create mood because of dimming options and the broad range of colors available. Pendant, cove, cabinet, sconce, roadway, and retail lighting, to name a few, can all benefit from the flexibility of HB-LEDs.
Applications for Architectural Lighting (Decorative Fixtures):
- Landscape
- Linear
- Recessed
- Retail spot
- Track
- Pendant
- Safety
- Theater
Applications for Industrial Lighting (Commodity Fixtures):
- Downlights
- Strip
- Exit
- Roadway
- Under cabinet
- Channel
- Emergency
- Wall pack
Features and Benefits:
- Long life
- Low maintenance
- Robust and durable
- Wide temperature range
- Dimming extends LED component life
- Easily integrated with control systems
- Detect failure modes
- Low energy consumption
- Low-voltage DC operation
- Operate with low- or high-voltage inputs
- True saturated colors
- Dynamic color control
- White color temperatures available from cool to warm (6,500°K to 2,500°K)
- Dimming with no change to color temperature
- Compact footprints
- Available in fixed optical angles
- Significantly decreased fixture temperatures
- No heat in the beam (no IR)